



| 280-575/280-320 | |
|---|---|
| DigiKey Part Number | 2946-280-575/280-320-ND | 
| Manufacturer | |
| Manufacturer Product Number | 280-575/280-320 | 
| Description | 3-CONDUCTOR ACTUATOR SUPPLY TERM | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Terminal Block Connector 4 Position Disconnect, Isolated (2) Gray 12-28 AWG | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 280-575/280-320 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | WAGO Corporation | |
| Series | - | |
| Packaging | Box | |
| Part Status | Active | |
| Type | Disconnect, Isolated (2) | |
| Disconnect Type | Component Plug | |
| Number of Positions | 4 | |
| Number of Levels | 3 | |
| Terminal - Width | 6.0mm | |
| Termination Style | Push In, Spring | |
| Current - IEC | 6.3 A | |
| Voltage - IEC | 125V | |
| Voltage - UL | - | |
| Wire Gauge or Range - AWG | 12-28 AWG | |
| Wire Gauge or Range - mm² | 0.08-2.5mm² | |
| Features | - | |
| Color | Gray | |
| Fuse Type | - | |
| Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
| Material Flammability Rating | UL94 V-0 | |
| Stripping Length | 8mm ~ 9mm | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 632,71000 Kč | 632,71 Kč | 
| 10 | 455,67200 Kč | 4 556,72 Kč | 
| 25 | 409,34560 Kč | 10 233,64 Kč | 
| 50 | 382,03140 Kč | 19 101,57 Kč | 
| 100 | 360,29960 Kč | 36 029,96 Kč | 
| 250 | 338,51612 Kč | 84 629,03 Kč | 
| 500 | 326,19772 Kč | 163 098,86 Kč | 
| Unit Price without VAT: | 632,71000 Kč | 
|---|---|
| Unit Price with VAT: | 765,57910 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                








 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic