Terminal Block Connector 4 Position Isolated Gray 12-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 4 Position Isolated Gray 12-28 AWG
280-566/281-496
280-566/281-496

280-566/281-496

DigiKey Part Number
2946-280-566/281-496-ND
Manufacturer
Manufacturer Product Number
280-566/281-496
Description
3-CONDUCTOR SENSOR SUPPLY TERMIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Isolated Gray 12-28 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Isolated
Disconnect Type
-
Number of Positions
4
Number of Levels
2; Connected
Terminal - Width
5.0mm
Termination Style
Push In, Spring
Current - IEC
20 A
Voltage - IEC
-
Voltage - UL
-
Wire Gauge or Range - AWG
12-28 AWG
Wire Gauge or Range - mm²
0.08-2.5mm²
Features
LED, Resistor
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
8mm ~ 9mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1542,80000 Kč542,80 Kč
10389,36600 Kč3 893,66 Kč
25348,71800 Kč8 717,95 Kč
50324,65840 Kč16 232,92 Kč
100305,45790 Kč30 545,79 Kč
250286,16328 Kč71 540,82 Kč
500275,23170 Kč137 615,85 Kč
Manufacturers Standard Package
Unit Price without VAT:542,80000 Kč
Unit Price with VAT:656,78800 Kč