



280-528 | |
|---|---|
DigiKey Part Number | 2946-280-528-ND |
Manufacturer | |
Manufacturer Product Number | 280-528 |
Description | DOUBLE-DECK TERMINAL BLOCK; FOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Disconnect, Feed Through Gray 12-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 280-528 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Disconnect, Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 2 | |
Terminal - Width | 5.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 10 A | |
Voltage - IEC | 400V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-2.5mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm ~ 9mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 290,28000 Kč | 290,28 Kč |
| 10 | 206,33200 Kč | 2 063,32 Kč |
| 25 | 183,07600 Kč | 4 576,90 Kč |
| 50 | 169,08200 Kč | 8 454,10 Kč |
| 100 | 157,79500 Kč | 15 779,50 Kč |
| 250 | 146,34716 Kč | 36 586,79 Kč |
| 500 | 139,81326 Kč | 69 906,63 Kč |
| 1 000 | 134,72232 Kč | 134 722,32 Kč |
| Unit Price without VAT: | 290,28000 Kč |
|---|---|
| Unit Price with VAT: | 351,23880 Kč |









