
280-492 | |
|---|---|
DigiKey Part Number | 2946-280-492-ND |
Manufacturer | |
Manufacturer Product Number | 280-492 |
Description | ALTERNATE COMB-STYLE JUMPER BAR; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 280-492 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 2 | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | 280 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,74000 Kč | 99,74 Kč |
| 10 | 70,86800 Kč | 708,68 Kč |
| 25 | 62,07840 Kč | 1 551,96 Kč |
| 50 | 56,60220 Kč | 2 830,11 Kč |
| 100 | 52,08130 Kč | 5 208,13 Kč |
| 250 | 47,39920 Kč | 11 849,80 Kč |
| 500 | 44,68038 Kč | 22 340,19 Kč |
| 1 000 | 42,53838 Kč | 42 538,38 Kč |
| 5 000 | 39,21607 Kč | 196 080,35 Kč |
| Unit Price without VAT: | 99,74000 Kč |
|---|---|
| Unit Price with VAT: | 120,68540 Kč |


