
280-440 | |
|---|---|
DigiKey Part Number | 2946-280-440-ND |
Manufacturer | |
Manufacturer Product Number | 280-440 |
Description | OPERATING TOOL; MADE OF INSULATI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Operating Tool Female, Male Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Operating Tool | |
For Use With/Related Products | Female, Male Connectors | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 294,39000 Kč | 294,39 Kč |
| 5 | 272,89000 Kč | 1 364,45 Kč |
| 10 | 264,09200 Kč | 2 640,92 Kč |
| 25 | 252,90840 Kč | 6 322,71 Kč |
| Unit Price without VAT: | 294,39000 Kč |
|---|---|
| Unit Price with VAT: | 356,21190 Kč |


