280-376
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

280-376

DigiKey Part Number
2946-280-376-ND
Manufacturer
Manufacturer Product Number
280-376
Description
END AND INTERMEDIATE PLATE; 2.5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector End Plate For DIN Rail Terminal Blocks
Datasheet
 Datasheet
EDA/CAD Models
280-376 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
End Plate
Number of Positions
-
For Use With/Related Products
DIN Rail Terminal Blocks
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
134,75000 Kč34,75 Kč
1029,44000 Kč294,40 Kč
2527,58880 Kč689,72 Kč
5026,26540 Kč1 313,27 Kč
10025,01090 Kč2 501,09 Kč
25023,44420 Kč5 861,05 Kč
50022,32484 Kč11 162,42 Kč
1 00021,25895 Kč21 258,95 Kč
2 50019,92865 Kč49 821,62 Kč
Manufacturers Standard Package
Unit Price without VAT:34,75000 Kč
Unit Price with VAT:42,04750 Kč