Connector End Plate For DIN Rail Terminal Blocks
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

280-343

DigiKey Part Number
2946-280-343-ND
Manufacturer
Manufacturer Product Number
280-343
Description
END AND INTERMEDIATE PLATE; 2.5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector End Plate For DIN Rail Terminal Blocks
Datasheet
 Datasheet
EDA/CAD Models
280-343 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
End Plate
Number of Positions
-
For Use With/Related Products
DIN Rail Terminal Blocks
Color
Orange
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
143,47000 Kč43,47 Kč
1036,99800 Kč369,98 Kč
2534,68040 Kč867,01 Kč
5033,02140 Kč1 651,07 Kč
10031,44240 Kč3 144,24 Kč
25029,47280 Kč7 368,20 Kč
50028,06550 Kč14 032,75 Kč
1 00026,72625 Kč26 726,25 Kč
2 50025,05380 Kč62 634,50 Kč
Manufacturers Standard Package
Unit Price without VAT:43,47000 Kč
Unit Price with VAT:52,59870 Kč