Connector End Plate For Terminal Blocks
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

280-319

DigiKey Part Number
2946-280-319-ND
Manufacturer
Manufacturer Product Number
280-319
Description
END AND INTERMEDIATE PLATE; 1 MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector End Plate For Terminal Blocks
Datasheet
 Datasheet
EDA/CAD Models
280-319 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
End Plate
Number of Positions
-
For Use With/Related Products
Terminal Blocks
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
140,53000 Kč40,53 Kč
1034,47900 Kč344,79 Kč
2532,30320 Kč807,58 Kč
5030,76200 Kč1 538,10 Kč
10029,29010 Kč2 929,01 Kč
25027,45532 Kč6 863,83 Kč
50026,14460 Kč13 072,30 Kč
1 00024,89649 Kč24 896,49 Kč
2 50023,33860 Kč58 346,50 Kč
Manufacturers Standard Package
Unit Price without VAT:40,53000 Kč
Unit Price with VAT:49,04130 Kč