Connector End Plate For Terminal Blocks
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector End Plate For Terminal Blocks
280-303 VIEW B

280-303

DigiKey Part Number
2946-280-303-ND
Manufacturer
Manufacturer Product Number
280-303
Description
END AND INTERMEDIATE PLATE; 2.5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector End Plate For Terminal Blocks
Datasheet
 Datasheet
EDA/CAD Models
280-303 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
End Plate
Number of Positions
-
For Use With/Related Products
Terminal Blocks
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
133,68000 Kč33,68 Kč
1028,54400 Kč285,44 Kč
2526,75040 Kč668,76 Kč
5025,47060 Kč1 273,53 Kč
10024,25170 Kč2 425,17 Kč
25022,73148 Kč5 682,87 Kč
50021,64614 Kč10 823,07 Kč
1 00020,61279 Kč20 612,79 Kč
2 50019,32264 Kč48 306,60 Kč
Manufacturers Standard Package
Unit Price without VAT:33,68000 Kč
Unit Price with VAT:40,75280 Kč