AC DIN Rail Power Supply 1 Output 24V 40A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2787-2448

DigiKey Part Number
2946-2787-2448-ND
Manufacturer
Manufacturer Product Number
2787-2448
Description
AC/DC DIN RAIL SUPPLY 24V 960W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 24V 40A
Datasheet
 Datasheet
EDA/CAD Models
2787-2448 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Input Type
AC
Number of Outputs
1
AC Voltage - Input
180 ~ 264 VAC
DC Voltage - Input (Min)
-
DC Voltage - Input (Max)
-
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
40A
Power (Watts)
960W
Voltage - Isolation
3.51 kV
Applications
Laboratory
Efficiency
96%
Operating Temperature
-25°C ~ 70°C
Features
Adjustable Output, IP20, PFC, Universal Input
Size / Dimension
5.12" L x 4.72" W x 5.12" H (130.0mm x 120.0mm x 130.0mm)
Approval Agency
CE, UL
Standard Number
61010-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
114 588,15000 Kč14 588,15 Kč
1012 821,77800 Kč128 217,78 Kč
Manufacturers Standard Package
Unit Price without VAT:14 588,15000 Kč
Unit Price with VAT:17 651,66150 Kč