
2773-403/K000-0002 | |
|---|---|
DigiKey Part Number | 2946-2773-403/K000-0002-ND |
Manufacturer | |
Manufacturer Product Number | 2773-403/K000-0002 |
Description | CONN SPLICE 20-12AWG 3COND 100PC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Inline, Individual Openings (Parallel) Connector Push In 12-20 AWG Transparent - Orange |
Datasheet | Datasheet |
Category | Number of Wire Entries 3 |
Manufacturer WAGO Corporation | Termination Push In |
Series | Wire Gauge 12-20 AWG |
Packaging Box | Insulation Fully Insulated |
Part Status Active | Color Transparent - Orange |
Terminal Type Inline, Individual Openings (Parallel) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 390,98000 Kč | 390,98 Kč |
| 10 | 332,18800 Kč | 3 321,88 Kč |
| 25 | 311,39200 Kč | 7 784,80 Kč |
| 50 | 296,52540 Kč | 14 826,27 Kč |
| 100 | 282,38110 Kč | 28 238,11 Kč |
| 250 | 264,71592 Kč | 66 178,98 Kč |
| 500 | 252,09652 Kč | 126 048,26 Kč |
| Unit Price without VAT: | 390,98000 Kč |
|---|---|
| Unit Price with VAT: | 473,08580 Kč |


