
2773-402/K000-0008 | |
|---|---|
DigiKey Part Number | 2946-2773-402/K000-0008-ND |
Manufacturer | |
Manufacturer Product Number | 2773-402/K000-0008 |
Description | PUSH WIRE COMPACT SPLICING CONN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Inline, Individual Openings (Parallel) Connector Push In 12-20 AWG Transparent - White |
Datasheet | Datasheet |
Category | Number of Wire Entries 2 |
Manufacturer WAGO Corporation | Termination Push In |
Series | Wire Gauge 12-20 AWG |
Packaging Bulk | Insulation Fully Insulated |
Part Status Active | Features Releasable |
Terminal Type Inline, Individual Openings (Parallel) | Color Transparent - White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 90,16533 Kč | 1 352,48 Kč |
| Unit Price without VAT: | 90,16533 Kč |
|---|---|
| Unit Price with VAT: | 109,10005 Kč |


