
2734-402 | |
|---|---|
DigiKey Part Number | 2946-2734-402-ND |
Manufacturer | |
Manufacturer Product Number | 2734-402 |
Description | JUMPER FOR CONDUCTOR ENTRY, LIG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 2734-402 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 2 | |
Pitch | 0.139" (3.52mm) | |
Style | Flat Pins | |
For Use With/Related Products | Terminal Blocks | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 17,11300 Kč | 171,13 Kč |
| 25 | 16,04240 Kč | 401,06 Kč |
| 50 | 15,27820 Kč | 763,91 Kč |
| 100 | 14,54740 Kč | 1 454,74 Kč |
| 250 | 13,63444 Kč | 3 408,61 Kč |
| 500 | 12,98306 Kč | 6 491,53 Kč |
| 1 000 | 12,36320 Kč | 12 363,20 Kč |
| 2 500 | 11,58922 Kč | 28 973,05 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |




