
2706-211/000-016 | |
|---|---|
DigiKey Part Number | 2946-2706-211/000-016-ND |
Manufacturer | |
Manufacturer Product Number | 2706-211/000-016 |
Description | PCB TERMINAL BLOCK LEVER 6 MM PI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11 Position Wire to Board Terminal Block Horizontal with Board 0.394" (10.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2706-211/000-016 Models |
Category | Voltage 300 V |
Manufacturer WAGO Corporation | Wire Gauge 10-20 AWG |
Series | Mounting Type Through Hole |
Packaging Box | Wire Termination Screwless - Spring Cage, Tension Clamp |
Part Status Active | Features Lever Actuated |
Number of Levels 1 | Color Blue, Gray, Green, Yellow |
Positions Per Level 11 | Operating Temperature -60°C ~ 105°C |
Pitch 0.394" (10.00mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation Horizontal with Board | Contact Material - Plating Electrolytic Copper - Tin Plated |
Current 30 A | Clamp Material - Plating Steel - Nickel Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 684,11000 Kč | 684,11 Kč |
| Unit Price without VAT: | 684,11000 Kč |
|---|---|
| Unit Price with VAT: | 827,77310 Kč |



