Parametric Equivalent

2706-154 | |
|---|---|
DigiKey Part Number | 2946-2706-154-ND |
Manufacturer | |
Manufacturer Product Number | 2706-154 |
Description | PCB TERMINAL BLOCK; LEVER; 6 MM; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2706-154 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.295" (7.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 30 A | |
Voltage | 300 V | |
Wire Gauge | 10-20 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | Lever Actuated | |
Color | Gray | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 258,92000 Kč | 258,92 Kč |
| 10 | 183,95600 Kč | 1 839,56 Kč |
| 25 | 162,94400 Kč | 4 073,60 Kč |
| 50 | 150,27180 Kč | 7 513,59 Kč |
| 100 | 140,02670 Kč | 14 002,67 Kč |
| 250 | 129,61580 Kč | 32 403,95 Kč |
| 500 | 123,66286 Kč | 61 831,43 Kč |
| 1 000 | 119,02175 Kč | 119 021,75 Kč |
| Unit Price without VAT: | 258,92000 Kč |
|---|---|
| Unit Price with VAT: | 313,29320 Kč |


