80 Position Terminal Block, Cross Connection Jumper Flat Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

270-480

DigiKey Part Number
2946-270-480-ND
Manufacturer
Manufacturer Product Number
270-480
Description
JUMPER; UNPLATED; 80-WAY; NOMINA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
80 Position Terminal Block, Cross Connection Jumper Flat Pins
Datasheet
 Datasheet
EDA/CAD Models
270-480 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
80
Pitch
-
Style
Flat Pins
For Use With/Related Products
270 Series
Contact Material
-
Contact Finish
-
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1526,42000 Kč526,42 Kč
10377,35500 Kč3 773,55 Kč
30331,13833 Kč9 934,15 Kč
50314,36940 Kč15 718,47 Kč
100295,65600 Kč29 565,60 Kč
250276,84604 Kč69 211,51 Kč
500266,18450 Kč133 092,25 Kč
Manufacturers Standard Package
Unit Price without VAT:526,42000 Kč
Unit Price with VAT:636,96820 Kč