
264-734 | |
|---|---|
DigiKey Part Number | 2946-264-734-ND |
Manufacturer | |
Manufacturer Product Number | 264-734 |
Description | 4-CONDUCTOR MINIATURE THROUGH TE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Blue 12-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 264-734 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 10.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 800V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-2.5mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm ~ 9mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,88000 Kč | 101,88 Kč |
| 10 | 72,32800 Kč | 723,28 Kč |
| 25 | 63,37720 Kč | 1 584,43 Kč |
| 50 | 57,81600 Kč | 2 890,80 Kč |
| 100 | 53,22490 Kč | 5 322,49 Kč |
| 250 | 48,47056 Kč | 12 117,64 Kč |
| 500 | 45,71218 Kč | 22 856,09 Kč |
| 1 000 | 43,54066 Kč | 43 540,66 Kč |
| 5 000 | 40,17443 Kč | 200 872,15 Kč |
| Unit Price without VAT: | 101,88000 Kč |
|---|---|
| Unit Price with VAT: | 123,27480 Kč |



