2 Position Terminal Block, Cross Connection Jumper Flat Pins - Angled
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

264-402

DigiKey Part Number
2946-264-402-ND
Manufacturer
Manufacturer Product Number
264-402
Description
COMB-STYLE JUMPER BAR; INSULATED
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block, Cross Connection Jumper Flat Pins - Angled
Datasheet
 Datasheet
EDA/CAD Models
264-402 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
2
Pitch
-
Style
Flat Pins - Angled
For Use With/Related Products
Terminal Blocks
Contact Material
-
Contact Finish
-
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 029
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120,79000 Kč20,79 Kč
1017,72200 Kč177,22 Kč
2516,61360 Kč415,34 Kč
5015,81560 Kč790,78 Kč
10015,05980 Kč1 505,98 Kč
25014,11652 Kč3 529,13 Kč
50013,44208 Kč6 721,04 Kč
1 00012,80017 Kč12 800,17 Kč
2 50011,99884 Kč29 997,10 Kč
Manufacturers Standard Package
Unit Price without VAT:20,79000 Kč
Unit Price with VAT:25,15590 Kč