




2626-3354 | |
|---|---|
DigiKey Part Number | 2946-2626-3354-ND |
Manufacturer | |
Manufacturer Product Number | 2626-3354 |
Description | PCB TERMINAL BLOCK 6 MM PIN SPAC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Vertical with Board 0.492" (12.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2626-3354 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.492" (12.50mm) | |
Mating Orientation | Vertical with Board | |
Current | 38 A | |
Voltage | 600 V | |
Wire Gauge | 8-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | - | |
Color | Gray | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 302,58000 Kč | 302,58 Kč |
| 10 | 215,20900 Kč | 2 152,09 Kč |
| 25 | 191,02320 Kč | 4 775,58 Kč |
| 50 | 176,47140 Kč | 8 823,57 Kč |
| 100 | 164,74820 Kč | 16 474,82 Kč |
| 250 | 152,85872 Kč | 38 214,68 Kč |
| 500 | 146,07426 Kč | 73 037,13 Kč |
| 1 000 | 140,79159 Kč | 140 791,59 Kč |
| Unit Price without VAT: | 302,58000 Kč |
|---|---|
| Unit Price with VAT: | 366,12180 Kč |


