




2626-3106/020-000 | |
|---|---|
DigiKey Part Number | 2946-2626-3106/020-000-ND |
Manufacturer | |
Manufacturer Product Number | 2626-3106/020-000 |
Description | PCB TERMINAL BLOCK; 6 MM; PIN SP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Vertical with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2626-3106/020-000 Models |
Category | Voltage 600 V |
Manufacturer WAGO Corporation | Wire Gauge 8-24 AWG |
Series | Mounting Type Through Hole |
Packaging Box | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Color Gray |
Number of Levels 1 | Operating Temperature -60°C ~ 105°C |
Positions Per Level 6 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.295" (7.50mm) | Contact Material - Plating Electrolytic Copper - Tin Plated |
Mating Orientation Vertical with Board | Clamp Material - Plating Steel - Nickel Plated |
Current 38 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 356,34000 Kč | 356,34 Kč |
| 10 | 253,88700 Kč | 2 538,87 Kč |
| 25 | 225,88800 Kč | 5 647,20 Kč |
| 50 | 209,13160 Kč | 10 456,58 Kč |
| 100 | 195,66360 Kč | 19 566,36 Kč |
| 250 | 182,04512 Kč | 45 511,28 Kč |
| 500 | 174,29012 Kč | 87 145,06 Kč |
| 1 000 | 168,25949 Kč | 168 259,49 Kč |
| Unit Price without VAT: | 356,34000 Kč |
|---|---|
| Unit Price with VAT: | 431,17140 Kč |

