




2626-1354 | |
|---|---|
DigiKey Part Number | 2946-2626-1354-ND |
Manufacturer | |
Manufacturer Product Number | 2626-1354 |
Description | PCB TERMINAL BLOCK; 6 MM; PIN SP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.492" (12.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2626-1354 Models |
Category | Voltage 600 V |
Manufacturer WAGO Corporation | Wire Gauge 8-24 AWG |
Series | Mounting Type Through Hole |
Packaging Box | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Color Gray |
Number of Levels 1 | Operating Temperature -60°C ~ 105°C |
Positions Per Level 4 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.492" (12.50mm) | Contact Material - Plating Electrolytic Copper - Tin Plated |
Mating Orientation Horizontal with Board | Clamp Material - Plating Steel - Nickel Plated |
Current 38 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 300,53000 Kč | 300,53 Kč |
| 10 | 213,74800 Kč | 2 137,48 Kč |
| 25 | 189,72680 Kč | 4 743,17 Kč |
| 50 | 175,27380 Kč | 8 763,69 Kč |
| 100 | 163,63020 Kč | 16 363,02 Kč |
| 250 | 151,82136 Kč | 37 955,34 Kč |
| 500 | 145,08296 Kč | 72 541,48 Kč |
| 1 000 | 139,83613 Kč | 139 836,13 Kč |
| Unit Price without VAT: | 300,53000 Kč |
|---|---|
| Unit Price with VAT: | 363,64130 Kč |

