




2624-3504 | |
|---|---|
DigiKey Part Number | 2946-2624-3504-ND |
Manufacturer | |
Manufacturer Product Number | 2624-3504 |
Description | PCB TERMINAL BLOCK; 4 MM; PIN SP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Vertical with Board 0.453" (11.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2624-3504 Models |
Category | Voltage 600 V |
Manufacturer WAGO Corporation | Wire Gauge 10-24 AWG |
Series | Mounting Type Through Hole |
Packaging Box | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Color Gray |
Number of Levels 1 | Operating Temperature -60°C ~ 105°C |
Positions Per Level 4 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.453" (11.50mm) | Contact Material - Plating Electrolytic Copper - Tin Plated |
Mating Orientation Vertical with Board | Clamp Material - Plating Steel - Nickel Plated |
Current 26 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,60000 Kč | 170,60 Kč |
| 10 | 120,92000 Kč | 1 209,20 Kč |
| 25 | 106,52160 Kč | 2 663,04 Kč |
| 50 | 97,72060 Kč | 4 886,03 Kč |
| 100 | 90,54210 Kč | 9 054,21 Kč |
| 250 | 83,19008 Kč | 20 797,52 Kč |
| 500 | 78,96060 Kč | 39 480,30 Kč |
| 1 000 | 75,64832 Kč | 75 648,32 Kč |
| Unit Price without VAT: | 170,60000 Kč |
|---|---|
| Unit Price with VAT: | 206,42600 Kč |

