3 Position Wire to Board Terminal Block Vertical with Board 0.453" (11.50mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Wire to Board Terminal Block Vertical with Board 0.453" (11.50mm) Through Hole
2624-3503
2624-3503
PCB Terminal Blocks and Pluggable Connectors for Power Electronics

2624-3503

DigiKey Part Number
2946-2624-3503-ND
Manufacturer
Manufacturer Product Number
2624-3503
Description
PCB TERMINAL BLOCK; 4 MM; PIN SP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Vertical with Board 0.453" (11.50mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2624-3503 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Number of Levels
1
Positions Per Level
3
Pitch
0.453" (11.50mm)
Mating Orientation
Vertical with Board
Current
26 A
Voltage
600 V
Wire Gauge
10-24 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
-
Color
Gray
Operating Temperature
-60°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Electrolytic Copper - Tin Plated
Clamp Material - Plating
Steel - Nickel Plated
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 217
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1132,92000 Kč132,92 Kč
1094,32300 Kč943,23 Kč
2582,85800 Kč2 071,45 Kč
5075,79020 Kč3 789,51 Kč
10069,99050 Kč6 999,05 Kč
25064,01872 Kč16 004,68 Kč
50060,56916 Kč30 284,58 Kč
1 00057,86104 Kč57 861,04 Kč
Manufacturers Standard Package
Unit Price without VAT:132,92000 Kč
Unit Price with VAT:160,83320 Kč