


2624-3104 | |
|---|---|
DigiKey Part Number | 2946-2624-3104-ND |
Manufacturer | |
Manufacturer Product Number | 2624-3104 |
Description | TERM BLOCK 4POS TOP ENTRY 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2624-3104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Vertical with Board | |
Current | 26 A | |
Voltage | 300 V | |
Wire Gauge | 10-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | - | |
Color | Gray | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,86000 Kč | 135,86 Kč |
| 10 | 96,33900 Kč | 963,39 Kč |
| 25 | 84,63880 Kč | 2 115,97 Kč |
| 50 | 77,43640 Kč | 3 871,82 Kč |
| 100 | 71,52970 Kč | 7 152,97 Kč |
| 250 | 65,45160 Kč | 16 362,90 Kč |
| 500 | 61,94158 Kč | 30 970,79 Kč |
| 1 000 | 59,18622 Kč | 59 186,22 Kč |
| Unit Price without VAT: | 135,86000 Kč |
|---|---|
| Unit Price with VAT: | 164,39060 Kč |




