




2624-3103 | |
|---|---|
DigiKey Part Number | 2946-2624-3103-ND |
Manufacturer | |
Manufacturer Product Number | 2624-3103 |
Description | TERM BLOCK 3POS TOP ENTRY 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2624-3103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Vertical with Board | |
Current | 26 A | |
Voltage | 300 V | |
Wire Gauge | 10-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | - | |
Color | Gray | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,20000 Kč | 105,20 Kč |
| 10 | 74,73200 Kč | 747,32 Kč |
| 25 | 65,49680 Kč | 1 637,42 Kč |
| 50 | 59,75620 Kč | 2 987,81 Kč |
| 100 | 55,02320 Kč | 5 502,32 Kč |
| 250 | 50,12224 Kč | 12 530,56 Kč |
| 500 | 47,27952 Kč | 23 639,76 Kč |
| 1 000 | 45,04176 Kč | 45 041,76 Kč |
| 5 000 | 41,57365 Kč | 207 868,25 Kč |
| Unit Price without VAT: | 105,20000 Kč |
|---|---|
| Unit Price with VAT: | 127,29200 Kč |




