2616-1102
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2616-1102
2616-1103/010-000
2616-1103/010-000
PCB Terminal Blocks and Pluggable Connectors for Power Electronics

2616-1103/010-000

DigiKey Part Number
2946-2616-1103/010-000-ND
Manufacturer
Manufacturer Product Number
2616-1103/010-000
Description
PCB TERMINAL BLOCK LEVER 16 MM P
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Horizontal with Board 0.394" (10.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2616-1103/010-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Number of Levels
1
Positions Per Level
3
Pitch
0.394" (10.00mm)
Mating Orientation
Horizontal with Board
Current
66 A
Voltage
600 V
Wire Gauge
4-18 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
Lever Actuated
Color
Gray
Operating Temperature
-60°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Electrolytic Copper - Tin Plated
Clamp Material - Plating
Steel - Nickel Plated
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1365,85000 Kč365,85 Kč
10260,74600 Kč2 607,46 Kč
25232,13960 Kč5 803,49 Kč
50215,03840 Kč10 751,92 Kč
100201,30750 Kč20 130,75 Kč
250187,43256 Kč46 858,14 Kč
500179,53502 Kč89 767,51 Kč
1 000173,39580 Kč173 395,80 Kč
Manufacturers Standard Package
Unit Price without VAT:365,85000 Kč
Unit Price with VAT:442,67850 Kč