


2616-1101/000-005/8000-004 | |
|---|---|
DigiKey Part Number | 2946-2616-1101/000-005/8000-004-ND |
Manufacturer | |
Manufacturer Product Number | 2616-1101/000-005/8000-004 |
Description | PCB TERMINAL BLOCK; LEVER; 16 MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Position Wire to Board Terminal Block Horizontal with Board Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 1 | |
Pitch | - | |
Mating Orientation | Horizontal with Board | |
Current | 78 A | |
Voltage | 600 V | |
Wire Gauge | 4-18 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Lever Actuated | |
Color | Red | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,77000 Kč | 163,77 Kč |
| 10 | 116,07000 Kč | 1 160,70 Kč |
| 25 | 102,20200 Kč | 2 555,05 Kč |
| 50 | 93,72300 Kč | 4 686,15 Kč |
| 100 | 86,80390 Kč | 8 680,39 Kč |
| 250 | 79,71300 Kč | 19 928,25 Kč |
| 500 | 75,63096 Kč | 37 815,48 Kč |
| 1 000 | 72,43410 Kč | 72 434,10 Kč |
| Unit Price without VAT: | 163,77000 Kč |
|---|---|
| Unit Price with VAT: | 198,16170 Kč |





