4 Position Terminal Block Blue Middle 10.0mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

261-334

DigiKey Part Number
2946-261-334-ND
Manufacturer
Manufacturer Product Number
261-334
Description
TERM BLK 4POS BLUE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Blue Middle 10.0mm
Datasheet
 Datasheet
EDA/CAD Models
261-334 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Middle
Mounting Type
Direct Mount
Number of Positions
4
Number of Levels
1
Terminal - Width
10.0mm
Termination Style
Push In, Spring
Current - IEC
24 A
Voltage - IEC
500 V
Wire Gauge or Range - AWG
14-28 AWG
Wire Gauge or Range - mm²
0.08-2.5mm²
Features
-
Housing Color
Blue
Length
1.106" (28.09mm)
Height (Max)
0.713" (18.11mm)
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
8mm ~ 9mm
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 163
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
176,85000 Kč76,85 Kč
1054,74200 Kč547,42 Kč
2547,85040 Kč1 196,26 Kč
5043,52040 Kč2 176,02 Kč
10039,91930 Kč3 991,93 Kč
25036,16612 Kč9 041,53 Kč
50033,97560 Kč16 987,80 Kč
1 00032,24474 Kč32 244,74 Kč
5 00029,55032 Kč147 751,60 Kč
Manufacturers Standard Package
Unit Price without VAT:76,85000 Kč
Unit Price with VAT:92,98850 Kč