
261-253 | |
|---|---|
DigiKey Part Number | 2946-261-253-ND |
Manufacturer | |
Manufacturer Product Number | 261-253 |
Description | TERM BLK 12POS GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Gray Middle 33.0mm |
Datasheet | Datasheet |
EDA/CAD Models | 261-253 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Middle | |
Mounting Type | Direct Mount | |
Number of Positions | 12 | |
Number of Levels | 1 | |
Terminal - Width | 33.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 500 V | |
Wire Gauge or Range - AWG | 14-28 AWG | |
Wire Gauge or Range - mm² | 0.08-2.5mm² | |
Features | - | |
Housing Color | Gray | |
Length | 1.106" (28.09mm) | |
Height (Max) | 0.713" (18.11mm) | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm ~ 9mm | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,24000 Kč | 205,24 Kč |
| Unit Price without VAT: | 205,24000 Kč |
|---|---|
| Unit Price with VAT: | 248,34040 Kč |











