
261-153/341-000 | |
|---|---|
DigiKey Part Number | 2946-261-153/341-000-ND |
Manufacturer | |
Manufacturer Product Number | 261-153/341-000 |
Description | TERM BLK 6POS GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Gray Middle 21.0mm |
Datasheet | Datasheet |
EDA/CAD Models | 261-153/341-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Middle | |
Mounting Type | Direct Mount | |
Number of Positions | 6 | |
Number of Levels | 1 | |
Terminal - Width | 21.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 500 V | |
Wire Gauge or Range - AWG | 14-28 AWG | |
Wire Gauge or Range - mm² | 0.08-2.5mm² | |
Features | Push Button Actuated | |
Housing Color | Gray | |
Length | 1.106" (28.09mm) | |
Height (Max) | 0.917" (23.30mm) | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm ~ 9mm | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,93000 Kč | 150,93 Kč |
| 10 | 107,03900 Kč | 1 070,39 Kč |
| 25 | 94,16080 Kč | 2 354,02 Kč |
| 50 | 86,27140 Kč | 4 313,57 Kč |
| 100 | 79,81740 Kč | 7 981,74 Kč |
| 250 | 73,19252 Kč | 18 298,13 Kč |
| 500 | 69,37448 Kč | 34 687,24 Kč |
| 1 000 | 66,38181 Kč | 66 381,81 Kč |
| Unit Price without VAT: | 150,93000 Kč |
|---|---|
| Unit Price with VAT: | 182,62530 Kč |










