4 Position Terminal Block Gray Middle 15.0mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

261-152

DigiKey Part Number
2946-261-152-ND
Manufacturer
Manufacturer Product Number
261-152
Description
TERM BLK 4POS GRAY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Gray Middle 15.0mm
Datasheet
 Datasheet
EDA/CAD Models
261-152 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Middle
Mounting Type
Direct Mount
Number of Positions
4
Number of Levels
1
Terminal - Width
15.0mm
Termination Style
Push In, Spring
Current - IEC
24 A
Voltage - IEC
500 V
Wire Gauge or Range - AWG
14-28 AWG
Wire Gauge or Range - mm²
0.08-2.5mm²
Features
-
Housing Color
Gray
Length
1.106" (28.09mm)
Height (Max)
0.713" (18.11mm)
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
8mm ~ 9mm
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
199,32000 Kč99,32 Kč
1070,59500 Kč705,95 Kč
2561,83480 Kč1 545,87 Kč
5056,37960 Kč2 818,98 Kč
10051,87560 Kč5 187,56 Kč
25047,20688 Kč11 801,72 Kč
50044,49686 Kč22 248,43 Kč
1 00042,36179 Kč42 361,79 Kč
5 00039,04998 Kč195 249,90 Kč
Manufacturers Standard Package
Unit Price without VAT:99,32000 Kč
Unit Price with VAT:120,17720 Kč