
261-112 | |
|---|---|
DigiKey Part Number | 2946-261-112-ND |
Manufacturer | |
Manufacturer Product Number | 261-112 |
Description | TERM BLK 24POS GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Position Terminal Block Gray Middle 86.1mm |
Datasheet | Datasheet |
EDA/CAD Models | 261-112 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Middle | |
Mounting Type | Direct Mount | |
Number of Positions | 24 | |
Number of Levels | 1 | |
Terminal - Width | 86.1mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 500 V | |
Wire Gauge or Range - AWG | 14-28 AWG | |
Wire Gauge or Range - mm² | 0.08-2.5mm² | |
Features | - | |
Housing Color | Gray | |
Length | 1.106" (28.09mm) | |
Height (Max) | 0.713" (18.11mm) | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm ~ 9mm | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 434,03000 Kč | 434,03 Kč |
| 10 | 310,07700 Kč | 3 100,77 Kč |
| 25 | 276,72840 Kč | 6 918,21 Kč |
| 50 | 256,86440 Kč | 12 843,22 Kč |
| 100 | 240,95620 Kč | 24 095,62 Kč |
| 250 | 224,92048 Kč | 56 230,12 Kč |
| 500 | 215,80988 Kč | 107 904,94 Kč |
| 1 000 | 208,73629 Kč | 208 736,29 Kč |
| Unit Price without VAT: | 434,03000 Kč |
|---|---|
| Unit Price with VAT: | 525,17630 Kč |


