
261-106/341-000 | |
|---|---|
DigiKey Part Number | 2946-261-106/341-000-ND |
Manufacturer | |
Manufacturer Product Number | 261-106/341-000 |
Description | TERM BLK 12POS GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Gray Middle 50.1mm |
Datasheet | Datasheet |
EDA/CAD Models | 261-106/341-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Middle | |
Mounting Type | Direct Mount | |
Number of Positions | 12 | |
Number of Levels | 1 | |
Terminal - Width | 50.1mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 500 V | |
Wire Gauge or Range - AWG | 14-28 AWG | |
Wire Gauge or Range - mm² | 0.08-2.5mm² | |
Features | Push Button Actuated | |
Housing Color | Gray | |
Length | 1.106" (28.09mm) | |
Height (Max) | 0.917" (23.30mm) | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm ~ 9mm | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 266,52000 Kč | 266,52 Kč |
| 10 | 189,37600 Kč | 1 893,76 Kč |
| 25 | 167,85440 Kč | 4 196,36 Kč |
| 50 | 154,87580 Kč | 7 743,79 Kč |
| 100 | 144,39570 Kč | 14 439,57 Kč |
| 250 | 133,75428 Kč | 33 438,57 Kč |
| 500 | 127,67228 Kč | 63 836,14 Kč |
| 1 000 | 122,93142 Kč | 122 931,42 Kč |
| Unit Price without VAT: | 266,52000 Kč |
|---|---|
| Unit Price with VAT: | 322,48920 Kč |











