




2606-3101 | |
|---|---|
DigiKey Part Number | 2946-2606-3101-ND |
Manufacturer | |
Manufacturer Product Number | 2606-3101 |
Description | PCB TERMINAL BLOCK; LEVER; 6 MM; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Position Wire to Board Terminal Block Vertical with Board Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2606-3101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 1 | |
Pitch | - | |
Mating Orientation | Vertical with Board | |
Current | 31 A | |
Voltage | 600 V | |
Wire Gauge | 8-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Lever Actuated | |
Color | Gray | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,24000 Kč | 89,24 Kč |
| 10 | 63,51900 Kč | 635,19 Kč |
| 25 | 55,58600 Kč | 1 389,65 Kč |
| 50 | 50,63040 Kč | 2 531,52 Kč |
| 100 | 46,52740 Kč | 4 652,74 Kč |
| 250 | 42,26224 Kč | 10 565,56 Kč |
| 500 | 39,78030 Kč | 19 890,15 Kč |
| 1 000 | 37,82328 Kč | 37 823,28 Kč |
| 5 000 | 34,78281 Kč | 173 914,05 Kč |
| Unit Price without VAT: | 89,24000 Kč |
|---|---|
| Unit Price with VAT: | 107,98040 Kč |












