


2601-1109 | |
|---|---|
DigiKey Part Number | 2946-2601-1109-ND |
Manufacturer | |
Manufacturer Product Number | 2601-1109 |
Description | TERM BLK PCB LEVER 3.5MM 9POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2601-1109 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 9 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Lever Actuated | |
Color | Gray | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,85000 Kč | 198,85 Kč |
| 10 | 141,04400 Kč | 1 410,44 Kč |
| 25 | 124,47600 Kč | 3 111,90 Kč |
| 50 | 114,39300 Kč | 5 719,65 Kč |
| 100 | 106,19740 Kč | 10 619,74 Kč |
| 250 | 97,82380 Kč | 24 455,95 Kč |
| 500 | 93,01736 Kč | 46 508,68 Kč |
| 1 000 | 89,25977 Kč | 89 259,77 Kč |
| Unit Price without VAT: | 198,85000 Kč |
|---|---|
| Unit Price with VAT: | 240,60850 Kč |






