7 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
PCB Terminal Blocks and Pluggable Connectors for Power Electronics

2601-1107

DigiKey Part Number
2946-2601-1107-ND
Manufacturer
Manufacturer Product Number
2601-1107
Description
TERM BLK PCB LEVER 3.5MM 7POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2601-1107 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Number of Levels
1
Positions Per Level
7
Pitch
0.138" (3.50mm)
Mating Orientation
Horizontal with Board
Current
10 A
Voltage
300 V
Wire Gauge
16-26 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
Lever Actuated
Color
Gray
Operating Temperature
-60°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Electrolytic Copper - Tin Plated
Clamp Material - Plating
Steel - Nickel Plated
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 392
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1158,53000 Kč158,53 Kč
10112,44400 Kč1 124,44 Kč
2598,96760 Kč2 474,19 Kč
5090,70720 Kč4 535,36 Kč
10083,95840 Kč8 395,84 Kč
25077,03244 Kč19 258,11 Kč
50073,04322 Kč36 521,61 Kč
1 00069,91746 Kč69 917,46 Kč
Manufacturers Standard Package
Unit Price without VAT:158,53000 Kč
Unit Price with VAT:191,82130 Kč