
260-371 | |
|---|---|
DigiKey Part Number | 2946-260-371-ND |
Manufacturer | |
Manufacturer Product Number | 260-371 |
Description | END PLATE; WITH SNAP-IN MOUNTING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 260-371 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,10000 Kč | 6,10 Kč |
| 10 | 5,11500 Kč | 51,15 Kč |
| 25 | 4,79080 Kč | 119,77 Kč |
| 50 | 4,56360 Kč | 228,18 Kč |
| 100 | 4,34260 Kč | 434,26 Kč |
| 250 | 4,07024 Kč | 1 017,56 Kč |
| 500 | 3,87614 Kč | 1 938,07 Kč |
| 1 000 | 3,69070 Kč | 3 690,70 Kč |
| 2 500 | 3,45944 Kč | 8 648,60 Kč |
| Unit Price without VAT: | 6,10000 Kč |
|---|---|
| Unit Price with VAT: | 7,38100 Kč |



