
260-351 | |
|---|---|
DigiKey Part Number | 2946-260-351-ND |
Manufacturer | |
Manufacturer Product Number | 260-351 |
Description | TERM BLK 4POS GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Gray Middle 8.0mm |
Datasheet | Datasheet |
EDA/CAD Models | 260-351 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Middle | |
Mounting Type | Direct Mount | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 8.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 18 A | |
Voltage - IEC | 400 V | |
Wire Gauge or Range - AWG | 16-28 AWG | |
Wire Gauge or Range - mm² | 0.08-1.5mm² | |
Features | - | |
Housing Color | Gray | |
Length | 0.988" (25.10mm) | |
Height (Max) | 0.673" (17.09mm) | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm ~ 9mm | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,26000 Kč | 53,26 Kč |
| 10 | 38,20600 Kč | 382,06 Kč |
| 25 | 33,31800 Kč | 832,95 Kč |
| 50 | 30,20680 Kč | 1 510,34 Kč |
| 100 | 27,60080 Kč | 2 760,08 Kč |
| 250 | 24,85668 Kč | 6 214,17 Kč |
| 500 | 23,24510 Kč | 11 622,55 Kč |
| 1 000 | 21,96504 Kč | 21 965,04 Kč |
| 5 000 | 19,96201 Kč | 99 810,05 Kč |
| Unit Price without VAT: | 53,26000 Kč |
|---|---|
| Unit Price with VAT: | 64,44460 Kč |











