2 Position Terminal Block Gray Middle 5.0mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

260-321

DigiKey Part Number
2946-260-321-ND
Manufacturer
Manufacturer Product Number
260-321
Description
TERM BLK 2POS GRAY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Gray Middle 5.0mm
Datasheet
 Datasheet
EDA/CAD Models
260-321 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Middle
Mounting Type
Direct Mount
Number of Positions
2
Number of Levels
1
Terminal - Width
5.0mm
Termination Style
Push In, Spring
Current - IEC
18 A
Voltage - IEC
400 V
Wire Gauge or Range - AWG
16-28 AWG
Wire Gauge or Range - mm²
0.08-1.5mm²
Features
-
Housing Color
Gray
Length
0.988" (25.10mm)
Height (Max)
0.673" (17.09mm)
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
8mm ~ 9mm
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 142
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
137,80000 Kč37,80 Kč
1027,25500 Kč272,55 Kč
2523,74440 Kč593,61 Kč
5021,46840 Kč1 073,42 Kč
10019,54280 Kč1 954,28 Kč
25017,49720 Kč4 374,30 Kč
50016,28520 Kč8 142,60 Kč
1 00015,31720 Kč15 317,20 Kč
5 00013,79333 Kč68 966,65 Kč
Manufacturers Standard Package
Unit Price without VAT:37,80000 Kč
Unit Price with VAT:45,73800 Kč