
258-5015 | |
|---|---|
DigiKey Part Number | 2946-258-5015-ND |
Manufacturer | |
Manufacturer Product Number | 258-5015 |
Description | CARRYING CASE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | White Carrying Case For Smart Printer |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Carrying Case | |
Specifications | White | |
For Use With/Related Products | Smart Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 321,72000 Kč | 8 321,72 Kč |
| 10 | 7 382,98100 Kč | 73 829,81 Kč |
| 25 | 7 324,10240 Kč | 183 102,56 Kč |
| Unit Price without VAT: | 8 321,72000 Kč |
|---|---|
| Unit Price with VAT: | 10 069,28120 Kč |

