
258-5007 | |
|---|---|
DigiKey Part Number | 2946-258-5007-ND |
Manufacturer | |
Manufacturer Product Number | 258-5007 |
Description | ROLLER; FOR SMART PRINTER; FOR W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Roller For Grinding Device, Smart Printer, WMB-Inline WAGO (2009-115, -114, -113) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Roller | |
Specifications | - | |
For Use With/Related Products | Grinding Device, Smart Printer, WMB-Inline WAGO (2009-115, -114, -113) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 017,28000 Kč | 2 017,28 Kč |
| 10 | 1 789,49200 Kč | 17 894,92 Kč |
| 25 | 1 706,24720 Kč | 42 656,18 Kč |
| 50 | 1 645,86940 Kč | 82 293,47 Kč |
| 100 | 1 587,62940 Kč | 158 762,94 Kč |
| Unit Price without VAT: | 2 017,28000 Kč |
|---|---|
| Unit Price with VAT: | 2 440,90880 Kč |





