
256-606/333-000 | |
|---|---|
DigiKey Part Number | 2946-256-606/333-000-ND |
Manufacturer | |
Manufacturer Product Number | 256-606/333-000 |
Description | PCB TERMINAL BLOCK; FINGER-OPERA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.400" (10.16mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 256-606/333-000 Models |
Category | Voltage 300 V |
Manufacturer WAGO Corporation | Wire Gauge 12-28 AWG |
Series | Mounting Type Through Hole |
Packaging Box | Wire Termination Screwless - Push Button Clamp |
Part Status Active | Features Push Button Actuated |
Number of Levels 1 | Color Gray |
Positions Per Level 6 | Operating Temperature -60°C ~ 105°C |
Pitch 0.400" (10.16mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation 45° (135°) Angle with Board | Contact Material - Plating Electrolytic Copper - Tin Plated |
Current 15 A | Clamp Material - Plating Steel - Nickel Plated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 256-606 | WAGO Corporation | 0 | 2946-256-606-ND | 115,16733 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 111,54133 Kč | 1 673,12 Kč |
| Unit Price without VAT: | 111,54133 Kč |
|---|---|
| Unit Price with VAT: | 134,96501 Kč |


