
256-508/000-009/999-950 | |
|---|---|
DigiKey Part Number | 2946-256-508/000-009/999-950-ND |
Manufacturer | |
Manufacturer Product Number | 256-508/000-009/999-950 |
Description | PCB TERMINAL BLOCK; PUSH-BUTTON; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.300" (7.62mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 256-508/000-009/999-950 Models |
Category | Wire Gauge 12-28 AWG |
Manufacturer WAGO Corporation | Mounting Type Through Hole |
Series | Wire Termination Screwless - Push Button Clamp |
Packaging Box | Features Push Button Actuated |
Part Status Active | Color Gray |
Number of Levels 1 | Operating Temperature -60°C ~ 105°C |
Positions Per Level 8 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.300" (7.62mm) | Contact Material - Plating Electrolytic Copper - Tin Plated |
Mating Orientation 45° (135°) Angle with Board | Clamp Material - Plating Steel - Nickel Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 220,33933 Kč | 3 305,09 Kč |
| Unit Price without VAT: | 220,33933 Kč |
|---|---|
| Unit Price with VAT: | 266,61059 Kč |







