
250-708 | |
|---|---|
DigiKey Part Number | 2946-250-708-ND |
Manufacturer | |
Manufacturer Product Number | 250-708 |
Description | DOUBLE-DECK PCB TERMINAL BLOCK; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 250-708 Models |
Category | Current 10 A |
Manufacturer WAGO Corporation | Voltage 300 V |
Series | Wire Gauge 16-20 AWG |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Push Button Clamp |
Number of Levels 2 | Color Gray |
Positions Per Level 8 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Contact Material - Plating Electrolytic Copper - Tin Plated |
Mating Orientation 45° (135°) Angle with Board | Clamp Material - Plating Steel - Nickel Plated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 250-716 | WAGO Corporation | 0 | 2946-250-716-ND | 258,09889 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,50000 Kč | 197,50 Kč |
| 18 | 129,09556 Kč | 2 323,72 Kč |
| 36 | 118,11750 Kč | 4 252,23 Kč |
| 54 | 112,62352 Kč | 6 081,67 Kč |
| 108 | 104,67722 Kč | 11 305,14 Kč |
| 252 | 97,09810 Kč | 24 468,72 Kč |
| 504 | 92,33732 Kč | 46 538,01 Kč |
| 1 008 | 88,61601 Kč | 89 324,94 Kč |
| Unit Price without VAT: | 197,50000 Kč |
|---|---|
| Unit Price with VAT: | 238,97500 Kč |












