
250-702/000-023 | |
|---|---|
DigiKey Part Number | 2946-250-702/000-023-ND |
Manufacturer | |
Manufacturer Product Number | 250-702/000-023 |
Description | DOUBLE-DECK PCB TERMINAL BLOCK; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 250-702/000-023 Models |
Category | Current 10 A |
Manufacturer WAGO Corporation | Voltage 300 V |
Series | Wire Gauge 16-20 AWG |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Push Button Clamp |
Number of Levels 2 | Color Green |
Positions Per Level 2 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Contact Material - Plating Electrolytic Copper - Tin Plated |
Mating Orientation 45° (135°) Angle with Board | Clamp Material - Plating Steel - Nickel Plated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 250-702 | WAGO Corporation | 0 | 2946-250-702-ND | 30,92439 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 66 | 32,83000 Kč | 2 166,78 Kč |
| Unit Price without VAT: | 32,83000 Kč |
|---|---|
| Unit Price with VAT: | 39,72430 Kč |












