
250-412/000-006 | |
|---|---|
DigiKey Part Number | 2946-250-412/000-006-ND |
Manufacturer | |
Manufacturer Product Number | 250-412/000-006 |
Description | PCB TERMINAL BLOCK; PUSH-BUTTON; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.098" (2.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 250-412/000-006 Models |
Category | Voltage 300 V |
Manufacturer WAGO Corporation | Wire Gauge 20-24 AWG |
Series | Mounting Type Through Hole |
Packaging Box | Wire Termination Screwless - Push Button Clamp |
Part Status Active | Color Blue |
Number of Levels 1 | Operating Temperature -60°C ~ 105°C |
Positions Per Level 12 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.098" (2.50mm) | Contact Material - Plating Electrolytic Copper - Tin Plated |
Mating Orientation 45° (135°) Angle with Board | Clamp Material - Plating Copper Alloy |
Current 5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 250-312 | WAGO Corporation | 0 | 2946-250-312-ND | 52,03314 Kč | Parametric Equivalent |
| 250-412 | WAGO Corporation | 0 | 2946-250-412-ND | 52,03314 Kč | Parametric Equivalent |
| 250-412/000-012 | WAGO Corporation | 0 | 2946-250-412/000-012-ND | 52,03314 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | 54,21686 Kč | 1 897,59 Kč |
| Unit Price without VAT: | 54,21686 Kč |
|---|---|
| Unit Price with VAT: | 65,60240 Kč |













