
243-212 | |
|---|---|
DigiKey Part Number | 2946-243-212-ND |
Manufacturer | |
Manufacturer Product Number | 243-212 |
Description | MICRO PUSHWIRE 243 SERIES; 4-CON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Push In 20-22 AWG Gray, Yellow |
Datasheet | Datasheet |
EDA/CAD Models | 243-212 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 8 | |
Termination | Push In | |
Wire Gauge | 20-22 AWG | |
Insulation | Fully Insulated | |
Features | Releasable | |
Color | Gray, Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 18,03700 Kč | 180,37 Kč |
| 25 | 16,91600 Kč | 422,90 Kč |
| 50 | 16,10540 Kč | 805,27 Kč |
| 100 | 15,33270 Kč | 1 533,27 Kč |
| 250 | 14,37272 Kč | 3 593,18 Kč |
| 500 | 13,68566 Kč | 6 842,83 Kč |
| 1 000 | 13,03220 Kč | 13 032,20 Kč |
| 2 500 | 12,21638 Kč | 30 540,95 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |


