
236-700 | |
|---|---|
DigiKey Part Number | 2946-236-700-ND |
Manufacturer | |
Manufacturer Product Number | 236-700 |
Description | END PLATE; 1 MM THICK; SNAP-FIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 236-700 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | Terminal Blocks | |
Color | Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,63000 Kč | 4,63 Kč |
| 10 | 3,95700 Kč | 39,57 Kč |
| 25 | 3,70480 Kč | 92,62 Kč |
| 50 | 3,52380 Kč | 176,19 Kč |
| 100 | 3,35540 Kč | 335,54 Kč |
| 300 | 3,10487 Kč | 931,46 Kč |
| 500 | 2,99458 Kč | 1 497,29 Kč |
| 1 000 | 2,85164 Kč | 2 851,64 Kč |
| 2 500 | 2,67284 Kč | 6 682,10 Kč |
| Unit Price without VAT: | 4,63000 Kč |
|---|---|
| Unit Price with VAT: | 5,60230 Kč |



