
235-404/000-006 | |
|---|---|
DigiKey Part Number | 2946-235-404/000-006-ND |
Manufacturer | |
Manufacturer Product Number | 235-404/000-006 |
Description | PCB TERMINAL BLOCK 2.5 MM PIN SP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 235-404/000-006 Models |
Category | Voltage 300 V |
Manufacturer WAGO Corporation | Wire Gauge 14-20 AWG |
Series | Mounting Type Through Hole |
Packaging Box | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Color Blue |
Number of Levels 1 | Operating Temperature -60°C ~ 105°C |
Positions Per Level 4 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.200" (5.08mm) | Contact Material - Plating Electrolytic Copper - Tin Plated |
Mating Orientation Horizontal with Board | Clamp Material - Plating Steel - Nickel Plated |
Current 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 55 | 38,75473 Kč | 2 131,51 Kč |
| Unit Price without VAT: | 38,75473 Kč |
|---|---|
| Unit Price with VAT: | 46,89322 Kč |



