
235-100 | |
|---|---|
DigiKey Part Number | 2946-235-100-ND |
Manufacturer | |
Manufacturer Product Number | 235-100 |
Description | END PLATE; SNAP-FIT TYPE; 1 MM T |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 235-100 Models |
Category | Type End Plate |
Manufacturer WAGO Corporation | For Use With/Related Products Terminal Blocks |
Packaging Box | Color Gray |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,75100 Kč | 27,51 Kč |
| 25 | 2,57000 Kč | 64,25 Kč |
| 50 | 2,44840 Kč | 122,42 Kč |
| 100 | 2,33290 Kč | 233,29 Kč |
| 300 | 2,15720 Kč | 647,16 Kč |
| 500 | 2,08090 Kč | 1 040,45 Kč |
| 1 000 | 1,98137 Kč | 1 981,37 Kč |
| 2 500 | 1,85715 Kč | 4 642,88 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |


